Bott Cabinet 3, Steel, 400 mm x 525mm x 650 mm, Grey
- RS Stock No.:
- 661-788
- Mfr. Part No.:
- 40011068.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€667.34
(exc. VAT)
€820.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €667.34 |
*price indicative
- RS Stock No.:
- 661-788
- Mfr. Part No.:
- 40011068.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 400mm | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 3 | |
| Weight | 41.49kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 400mm | ||
Width 525mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 3 | ||
Weight 41.49kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet offers a robust storage solution designed to enhance your workspace efficiency. Crafted from reinforced sheet steel, this cabinet is engineered to support a total capacity of up to 1.5 tones, making it an ideal choice for heavy-duty environments. With three 100mm deep drawers that provide 100% extension, accessing your tools and supplies is effortless and convenient. Finished in a striking anthracite grey with a durable powder coat, the cubio cabinet not only promises longevity but also complements modern interiors. With its compact dimensions of 650mm in width, 525mm in depth, and 400mm in height, it fits snugly in various spaces while delivering superior functionality.
Sturdy sheet steel construction ensures exceptional durability
Capable of holding up to 1.5 tones, catering to diverse storage needs
Three fully extending drawers provide easy access to contents
Finished in a resilient powder coat for long-lasting protection
Drawer load capacity of 75kg per drawer accommodates heavier items
Related links
- Bott Cabinet 3 400 mm x 525mm x 650 mm, Light Grey
- Bott Cabinet 3 400 mm x 525mm x 650 mm, Red
- Bott Cabinet 3 400 mm x 525mm x 650 mm, Blue
- Bott Cabinet 3 400 mm x 650mm x 650 mm, Grey
- Bott Cabinet 3 400 mm x 525mm x 525 mm Red
- Bott Cabinet 3 400 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 3 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 3 400 mm x 525mm x 525 mm Light Grey
