Bott Cabinet 3, Steel, 400 mm x 525mm x 525 mm, Blue, Light Grey
- RS Stock No.:
- 659-723
- Mfr. Part No.:
- 40010009.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€596.94
(exc. VAT)
€734.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €596.94 |
*price indicative
- RS Stock No.:
- 659-723
- Mfr. Part No.:
- 40010009.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 400mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 3 | |
| Weight | 39.64kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 400mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 3 | ||
Weight 39.64kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with three drawers is engineered for maximum durability and functionality in any workspace. With a robust reinforced steel structure, it accommodates a total capacity of up to 1.5 tonnes, making it ideal for storing heavy tools and equipment. Each of its 100mm drawers is designed to hold up to 75kg, ensuring optimal organisation and easy access. Finished in a stylish gentian blue with a light grey powder coating, this cabinet not only adds a professional touch to your environment but also withstands daily wear and tear. Compactly sized at 525x525x400mm, it fits seamlessly into various spaces, providing both practicality and style to your storage solutions.
Constructed from high quality sheet steel for exceptional strength
Finished in a durable powder coat to resist chipping and scratching
Available in gentian blue and light grey for a sleek, modern appearance
Optimised drawer configuration helps streamline storage and organisation
Each drawer accommodates a load of up to 75kg, supporting heavy items effortlessly
Dimensions ensure a compact fit while maximising storage capabilities
Built for industrial applications and everyday use, ensuring longevity
Related links
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 3 900 mm x 525mm x 525 mm Blue
- Bott Cabinet 3 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 3 400 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 1 250 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 3 400 mm x 525mm x 525 mm Red
- Bott Cabinet 6 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 6 800 mm x 525mm x 525 mm Light Grey
