Bott Cabinet 7, Steel, 1 m x 650mm x 1.3 m, Grey
- RS Stock No.:
- 661-587
- Mfr. Part No.:
- 40022125.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,342.98
(exc. VAT)
€2,881.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,342.98 |
*price indicative
- RS Stock No.:
- 661-587
- Mfr. Part No.:
- 40022125.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 152.3kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 152.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers offers a robust and efficient storage solution for various environments. Constructed with heavy-duty, reinforced steel, this cabinet is designed to hold a total capacity of up to 1.5 tonnes, ensuring durability and reliability for demanding tasks. Each drawer fully extends, providing easy access to tools, equipment, or supplies. With diverse drawer configurations, it allows for tailored organisation. Finished in a sleek powder coat paint in both light grey and anthracite grey, this cabinet not only provides functionality but also enhances the aesthetic of your workspace. Measuring 1300 x 650 x 1000mm, it's perfectly sized for clinical settings, workshops, or garages.
Heavy duty reinforced steel housing ensures lasting durability
100 percent extension drawers grant complete access for efficient organisation
Versatile drawer configuration includes seven drawers in varying heights
Powder coated finish attracts minimal maintenance and resists wear
Compact dimensions fit snugly in various spaces while providing ample storage
Related links
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 7 900 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Red
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Blue
- Bott Cabinet 7 900 mm x 650mm x 1.3 m, Light Grey
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Grey
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Grey
