Bott Cabinet 9, Steel, 1.6 m x 750mm x 650 mm, Light Grey
- RS Stock No.:
- 663-545
- Mfr. Part No.:
- 40027045.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,856.20
(exc. VAT)
€2,283.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,856.20 |
*price indicative
- RS Stock No.:
- 663-545
- Mfr. Part No.:
- 40027045.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 9 | |
| Weight | 155.55kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 9 | ||
Weight 155.55kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 9 drawers is an elegant yet robust storage solution designed to meet your organisational needs. Built with heavy-duty, reinforced steel, this cabinet offers a total capacity of up to 1.5 tonnes, making it ideal for both commercial and industrial applications. Each drawer fully extends for easy access and comes in varying heights, accommodating a range of items from small tools to larger equipment. Finished in a stylish RAL 7035 light grey powder coat, it ensures both durability and aesthetic appeal, fitting seamlessly into any workspace. With its functional design and high-quality materials, this drawer cabinet is perfect for professionals seeking reliable and efficient storage.
Constructed from heavy duty sheet steel for maximum durability
Nine fully extending drawers facilitate easy access to contents
Varied drawer heights cater to different storage requirements
Finished in a powder coated light grey for a sleek modern look
Brilliantly designed to suit diverse industrial and commercial environments
Easy to clean and maintain surface ensures long lasting quality
Related links
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Grey
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Blue
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Red
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Light Grey
