Bott Cabinet 4, Steel, 600 mm x 650mm x 800 mm, Grey
- RS Stock No.:
- 661-718
- Mfr. Part No.:
- 40020005.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,048.24
(exc. VAT)
€1,289.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,048.24 |
*price indicative
- RS Stock No.:
- 661-718
- Mfr. Part No.:
- 40020005.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 74.13kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 74.13kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with four drawers is designed to meet the demands of a professional workspace, combining functionality with durability. Featuring a robust reinforced steel housing, this cabinet ensures a total carrying capacity of up to 1.5 tones, making it ideal for heavy-duty storage. The full extension drawers allow for easy access to contents, while a variety of drawer configurations two at 75mm, one at 150mm, and one at 200mm accommodate diverse storage needs. Finished in a sleek and durable powder coat in both RAL 7035 light grey and RAL 7016 anthracite grey, this cabinet not only offers practical utility but also fits seamlessly into any modern environment. With its compact dimensions of 800x650x600mm and a gross weight of 74.13kg, it offers a strong and space-efficient solution for organizing your tools and materials.
Heavy duty, reinforced steel construction supports a total capacity of 1.5 tones
Full extension drawers provide effortless access to stored items
Versatile drawer configuration includes four drawers tailored to various storage needs
Durable powder coat finish enhances longevity and resistance to wear
Color options in light grey and anthracite grey complement any workspace design
Related links
- Bott Cabinet 4 600 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 800 mm, Blue
- Bott Cabinet 4 600 mm x 650mm x 800 mm, Red
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Grey
- Bott Cabinet 4 600 mm x 525mm x 800 mm, Grey
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Grey
- Bott Cabinet 4 700 mm x 650mm x 800 mm, Grey
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Grey
