Bott Cabinet 4, Steel, 600 mm x 650mm x 800 mm, Light Grey
- RS Stock No.:
- 663-696
- Mfr. Part No.:
- 40020005.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,048.24
(exc. VAT)
€1,289.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,048.24 |
*price indicative
- RS Stock No.:
- 663-696
- Mfr. Part No.:
- 40020005.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 74.13kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 74.13kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is expertly designed for robust storage, making it an ideal solution for both professional and commercial settings. Featuring a heavy-duty reinforced steel housing, it boasts a total capacity of up to 1.5 tones, ensuring reliability for all your storage needs. The cabinet includes four 100% extension drawers configured in varying heights for optimal organization. Finished in a durable RAL 7035 light grey powder coat, this cabinet not only withstands the rigors of daily use but also adds a touch of modern sophistication to your workspace. Compact yet spacious, with dimensions of 800mm width, 650mm depth, and 600mm height, its the epitome of functionality and elegance.
Constructed from heavy-duty reinforced steel for enhanced durability
Supports a total load capacity of up to 1.5 tones, providing solid storage
Features four drawers with a load capacity of 75kg each, accommodating various items
Related links
- Bott Cabinet 4 600 mm x 650mm x 800 mm, Grey
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 4 700 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 525 mm Red
- Bott Cabinet 4 600 mm x 650mm x 750 mm Anthracite
- Bott Cabinet 4 600 mm x 650mm x 525 mm Blue
- Bott Cabinet 4 600 mm x 650mm x 800 mm, Blue
