Bott Cabinet 4, Steel, 600 mm x 525mm x 800 mm, Grey

Subtotal (1 unit)*

€951.35

(exc. VAT)

€1,170.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€951.35

*price indicative

RS Stock No.:
662-908
Mfr. Part No.:
40012093.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

600mm

Width

525mm

Depth

800mm

Colour

Grey

Number of Drawers

4

Standards/Approvals

No

Weight

65.9kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 4 drawers is designed to enhance your storage solutions, accommodating a robust total capacity of up to 1.5 tones. Constructed from reinforced sheet steel with a durable powder-coated finish, this cabinet combines style and functionality. Its 100% extension drawers offer easy access to contents, while the thoughtful drawer configuration including heights of 75mm, 150mm, and 200mm caters to various storage needs. Finished in a sleek light grey and anthracite grey palette, it not only meets practical requirements but also adds an elegant touch to any workspace. With dimensions of 800mm in width, 525mm in depth, and 600mm in height, this cabinet is the perfect solution for organizing your tools and materials efficiently.

Constructed from heavy-duty, reinforced sheet steel for exceptional durability

Supports a total load capacity of up to 1.5 tones, ensuring reliable storage

Features 100% extension drawers for complete access to contents

Finished with a robust powder coat in RAL 7035 light grey and RAL 7016 anthracite grey, blending quality with aesthetics

Includes four spacious drawers, each with a load capacity of 75kg to accommodate a wide range of tools and supplies

Compact dimensions of 800mm x 525mm x 600mm make it versatile for different settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy