Bott Cabinet 6, Steel, 800 mm x 750mm x 800 mm, Light Grey

Subtotal (1 unit)*

€1,449.31

(exc. VAT)

€1,782.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,449.31

*price indicative

RS Stock No.:
663-992
Mfr. Part No.:
40028102.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

750mm

Depth

800mm

Colour

Light Grey

Number of Drawers

6

Weight

114.8kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with six drawers is designed for robust storage solutions in demanding work environments. Featuring a heavy-duty, reinforced steel housing, this cabinet is built to handle a total capacity of up to 1.5 tonnes, ensuring it meets the rigorous demands of professional use. With 100% extension drawers, accessibility is made easy, allowing users to take full advantage of the drawer space. The durable powder coat finish in RAL 7035 light grey not only provides a modern aesthetic but also protects against wear and tear. Its compact dimensions of 800x750x800mm make it a versatile storage option suitable for various settings, offering an organised solution for tools and equipment.

Constructed with a sturdy sheet steel frame for enhanced durability

Drawers come with a 75kg load capacity accommodating various tools and materials

Drawers feature a combination of heights to store both small and larger items efficiently

Finished in a contemporary light grey powder coat for a modern look

Compact size suitable for limited workspace while maximising storage capacity

Manufactured to meet the highest standards in quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy