Bott Cabinet 6, Steel, 900 mm x 650mm x 1.05 m, Grey
- RS Stock No.:
- 663-856
- Mfr. Part No.:
- 40021223.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,641.00
(exc. VAT)
€2,018.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,641.00 |
*price indicative
- RS Stock No.:
- 663-856
- Mfr. Part No.:
- 40021223.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 122.7kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 122.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 6 drawers is expertly designed to meet the storage demands of any workspace. Constructed from heavy-duty, reinforced sheet steel, it boasts an impressive total capacity of up to 1.5 tonnes, coupled with drawers that fully extend for optimal accessibility. This cabinet comes in a sleek, powder-coated finish combining light grey and anthracite grey, blending functionality with aesthetics. With a variety of drawer configurations, including three drawers at 100mm, two at 150mm, and one at 200mm high, it ensures that all your tools and materials are organized. The thoughtful design not only maximises storage space but also underscores the cabinet's robust construction, making it a perfect addition to any industrial or workshop environment.
Features 6 drawers to accommodate various storage needs
Built with heavy duty sheet steel ensuring outstanding durability
Drawers provide 100 percent extension allowing easy access to stored items
Finished in durable powder coat paint for increased resilience
Drawer heights configured for optimal storage versatility
Main colour is anthracite grey with a secondary light grey option ensuring modern aesthetics
Each drawer has a load capacity of 75 kg making it suitable for heavy tools
Designed to withstand the rigours of industrial settings while maintaining a sleek appearance
Related links
- Bott Cabinet 6 900 mm x 650mm x 1.05 m, Grey
- Bott Cabinet 6 900 mm x 650mm x 1.05 m, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 1.05 m, Red
- Bott Cabinet 6 900 mm x 650mm x 1.05 m, Blue
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Grey
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Grey
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 7 900 mm x 650mm x 1.05 m, Grey
