Bott Cabinet 8, Steel, 1.2 m x 750mm x 1.3 m, Grey

Subtotal (1 unit)*

€2,828.21

(exc. VAT)

€3,478.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,828.21

*price indicative

RS Stock No.:
662-892
Mfr. Part No.:
40030021.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

750mm

Depth

1.3m

Colour

Grey

Number of Drawers

8

Weight

198.5kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 8 drawers is designed for those who demand robust storage solutions without compromising on style. This high-capacity cabinet features a heavy-duty, reinforced steel housing, capable of supporting up to 1.5 tonnes. With 100% extension drawers, it ensures easy access to items, making it ideal for a variety of settings, from workshops to offices. Finished in a sleek powder coat paint, the cabinet combines durability with a modern aesthetic, offered in RAL 7035 light grey and RAL 7016 anthracite grey. Measuring 1300mm wide, 750mm deep, and 1200mm high, it provides ample storage space while seamlessly fitting into any workspace.

Heavy duty reinforced steel housing ensures durability and longevity

100 percent extension drawers allow for maximum accessibility and ease of use

Drawer configuration includes varied heights accommodating different storage needs

Powder coated surface adds an extra layer of protection and aesthetic appeal

Designed for both functionality and modern workspace integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy