Bott Cabinet 6, Steel, 900 mm x 650mm x 1.05 m, Grey

Subtotal (1 unit)*

€2,079.31

(exc. VAT)

€2,557.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2,079.31

*price indicative

RS Stock No.:
661-825
Mfr. Part No.:
40021224.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

650mm

Depth

1.05m

Colour

Grey

Number of Drawers

6

Weight

122.7kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio Drawer Cabinet is a rugged, high-capacity storage unit designed for demanding industrial settings. Its powder-coated steel frame houses six fully extendable drawers, each with a 75 kg load rating. With a total cabinet capacity of 1.5 tons, it's built to handle heavy tools and equipment effortlessly. Thoughtfully engineered to support customization, it adapts seamlessly to workshops and factory floors.

6 drawers with varied heights for flexible storage

Each drawer supports up to 75 kg load

100 percent drawer extension for full access

Powder coated steel for durability

Crafted in anthracite grey and light grey

Related links