Bott Cabinet 5, Steel, 1 m x 750mm x 1.3 m, Blue
- RS Stock No.:
- 663-389
- Mfr. Part No.:
- 40030091.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,164.00
(exc. VAT)
€2,661.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,164.00 |
*price indicative
- RS Stock No.:
- 663-389
- Mfr. Part No.:
- 40030091.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Blue | |
| Number of Drawers | 5 | |
| Weight | 145kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Blue | ||
Number of Drawers 5 | ||
Weight 145kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with 5 drawers is an exemplary storage solution designed for professionals needing robust and efficient organisation. Crafted from heavy duty sheet steel, this cabinet showcases a remarkable total capacity of up to 1.5 tonnes, ensuring durability and reliability in demanding environments. The smooth, 100% extension drawers provide easy access to all stored items, with configurations ranging from 100mm to 300mm to accommodate a variety of tools and equipment. Finished in an attractive gentian blue and light grey powder coat, this cabinet not only serves functionality but also enhances workplace aesthetics, making it an ideal addition to any workspace. Its compact dimensions of 1300x750x1000mm further ensure that it fits seamlessly into tight spaces while offering generous storage capabilities.
Heavy duty reinforced steel construction for added durability
100% extension drawers for complete access to stored items
Available in a stylish gentian blue and light grey finish
Compact design with dimensions of 1300x750x1000mm for optimal space usage
Drawers configured in various heights: 100mm 200mm and 300mm
Designed with a powder coated surface for enhanced longevity and appearance
Ideal for professional and industrial settings requiring effective organisation
Related links
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 5 1 m x 750mm x 1.3 m, Red
- Bott Cabinet 5 1 m x 750mm x 1.3 m, Grey
- Bott Cabinet 5 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Blue
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Red
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Light Grey
