Bott Cabinet 5, Steel, 800 mm x 650mm x 800 mm, Light Grey
- RS Stock No.:
- 662-005
- Mfr. Part No.:
- 40020025.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,255.55
(exc. VAT)
€1,544.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,255.55 |
*price indicative
- RS Stock No.:
- 662-005
- Mfr. Part No.:
- 40020025.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 88.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 88.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with five drawers is an innovative storage solution designed for maximum efficiency and durability. Constructed from heavy-duty reinforced sheet steel, this cabinet boasts an impressive total capacity of up to 1.5 tones, making it ideal for both commercial and industrial environments. Featuring 100% extension drawers, it offers easy access to all your tools and components, while its smart drawer configuration includes varying heights designed to accommodate a range of items. Finished in a robust powder coat paint in light grey, this cabinet not only meets practical needs but also enhances the visual appeal of any workspace.
Durable powder-coated finish ensures longevity and resistance to wear
Heavy-duty steel construction supports a total capacity of up to 1.5 tones
Fully extending drawers provide hassle-free access to stored items
Five expertly designed drawers with varying heights cater to diverse storage requirements
Related links
- Bott Cabinet 5 600 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 5 800 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 5 800 mm x 650mm x 800 mm, Grey
- Bott Cabinet 5 800 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 600 mm x 650mm x 800 mm, Grey
- Bott Cabinet 5 800 mm x 650mm x 800 mm, Red
