Bott Cabinet 5, Steel, 800 mm x 650mm x 525 mm, Light Grey
- RS Stock No.:
- 660-388
- Mfr. Part No.:
- 40011046.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€980.18
(exc. VAT)
€1,205.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €980.18 |
*price indicative
- RS Stock No.:
- 660-388
- Mfr. Part No.:
- 40011046.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Weight | 63.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Weight 63.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to enhance organisational efficiency in your workspace. This heavy-duty cabinet boasts a robust steel housing, capable of holding up to 1.5 tonnes, ensuring reliable storage for all your tools and office supplies. With its expertly engineered 100% extension drawers, you can access your items with ease, ensuring that your essentials are always within reach. The cabinets compact dimensions of 650x525x800mm make it a versatile addition to various environments, while the durable powder-coated finish in light grey adds a professional touch to your office or workshop.
Heavy duty reinforced steel construction offers exceptional durability and strength
Features five drawers, allowing ample storage and organisation for various items
Drawers have a load capacity of 75kg each, accommodating a wide range of materials
Stylish light grey finish, ensuring it fits seamlessly into any workspace
Compact dimensions make it suitable for both office and workshop environments
Designed for maximum efficiency, assisting in maintaining a tidy workspace
Related links
- Bott Cabinet 5 800 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 800 mm x 650mm x 525 mm, Red
- Bott Cabinet 5 600 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 5 800 mm x 525mm x 525 mm Blue
