Bott Cabinet 5, Steel, 800 mm x 650mm x 800 mm, Red

Subtotal (1 unit)*

€1,255.55

(exc. VAT)

€1,544.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,255.55

*price indicative

RS Stock No.:
663-247
Mfr. Part No.:
40020025.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

650mm

Depth

800mm

Colour

Red

Number of Drawers

5

Weight

88.8kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with five drawers is an essential storage solution designed for durability and efficiency in a variety of environments. Featuring a robust steel housing capable of withstanding up to 1.5 tones, this cabinet ensures that heavy tools and equipment are securely stored. The full extension drawers provide easy access to stored items, maximizing space utilization. With comprehensive drawer configurations of various heights, it caters to diverse storage needs. The cabinet is finished in an attractive powder coat, combining RAL 7035 light grey and RAL 3004 crimson red, making it suitable for both functional and aesthetic purposes. Its dimensions of 800x650x800mm allow it to fit comfortably in any workspace, while the beneficial load capacity ensures it meets the demands of any user.

Heavy-duty reinforced steel housing ensures long-lasting durability

Can support a total weight of up to 1.5 tones, suitable for heavy items

Five full extension drawers provide easy access and optimal storage space

Includes various drawer heights to accommodate different tools and supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy