Bott Cabinet 11, Steel, 1.6 m x 650mm x 1.05 m, Grey

Subtotal (1 unit)*

€2,590.52

(exc. VAT)

€3,186.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,590.52

*price indicative

RS Stock No.:
663-751
Mfr. Part No.:
40021045.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.6m

Width

650mm

Depth

1.05m

Colour

Grey

Number of Drawers

11

Standards/Approvals

No

Weight

202.9kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 11 drawers offers an exceptional storage solution designed for efficiency and durability in demanding environments. Constructed with a heavy-duty, reinforced steel housing, this cabinet can support a total capacity of up to 1.5 tonnes. Its 100% extension drawers allow for easy access to contents, while the well-thought-out drawer configuration including various heights for optimal organisation makes it ideal for both tools and smaller parts. Finished in a durable powder coat with a stylish RAL 7016 anthracite grey and RAL 7035 light grey, this cabinet combines practicality with a modern aesthetic, ensuring it seamlessly fits into any workspace.

Heavy duty steel construction enhances durability and longevity

100 percent extension drawers provide full access to contents

Designed with a versatile 11 drawer configuration for diverse storage requirements

Various drawer heights allow for optimal organisation of different tools and items

Finished in powder coat paint for a sleek modern appearance

Drawer load capacity of 75kg ensures safe and reliable storage

Compact dimensions maximise storage efficiency without encroaching on valuable workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy