Bott Cabinet 3, Steel, 400 mm x 650mm x 650 mm, Red

Subtotal (1 unit)*

€724.06

(exc. VAT)

€890.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€724.06

*price indicative

RS Stock No.:
662-265
Mfr. Part No.:
40019009.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

400mm

Width

650mm

Depth

650mm

Colour

Red

Number of Drawers

3

Weight

46.09kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with three drawers is designed to offer robust storage solutions, combining durability with a sleek aesthetic. Built with a heavy-duty, reinforced steel housing, it can support a total weight of up to 1.5 tones, making it ideal for both professional and industrial applications. Each drawer extends fully, providing easy access to contents, while its contemporary finish in RAL 3004 crimson red and RAL 7035 light grey ensures it complements any workspace. With dimensions of 650x650x400mm, this drawer cabinet is efficiently sized to fit various environments without sacrificing capacity.

Constructed from powder-coated sheet steel for enhanced durability

Designed with 100% extension drawers for full accessibility to stored items

Offers a total load capacity of up to 1.5 tones, suitable for diverse storage needs

Features three drawers, each with a load capacity of 75kg for reliable storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy