Bott Cabinet 7, Steel, 900 mm x 650mm x 1.05 m, Grey

Subtotal (1 unit)*

€1,732.19

(exc. VAT)

€2,130.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,732.19

*price indicative

RS Stock No.:
662-285
Mfr. Part No.:
40021021.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

650mm

Depth

1.05m

Colour

Grey

Number of Drawers

7

Standards/Approvals

No

Weight

129.5kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 7 drawers is designed for robust storage solutions in demanding environments. This heavy-duty cabinet boasts a reinforced steel housing capable of supporting a total capacity of up to 1.5 tonnes. Each drawer features 100% extension for easy access and organisation, with configurations tailored to hold various item sizes. Finished in a durable powder coat in both light grey and anthracite grey, this cabinet not only ensures longevity but also adds a professional look to your workspace. With ample dimensions of 1050x650x900mm, it fits seamlessly alongside your other office or workshop furniture, making it an essential piece for any industrious setting.

Constructed from sheet steel for exceptional durability

Features a versatile drawer configuration to store various items efficiently

Each drawer supports a load capacity of 75kg ensuring reliable performance

Compact dimensions allow for space efficient storage

Ideal for workshops and offices needing a sturdy yet stylish organisation solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy