Bott Cabinet 5, Steel, 800 mm x 750mm x 1.3 m, Light Grey
- RS Stock No.:
- 662-229
- Mfr. Part No.:
- 40030007.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,008.66
(exc. VAT)
€2,470.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,008.66 |
*price indicative
- RS Stock No.:
- 662-229
- Mfr. Part No.:
- 40030007.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Weight | 136.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Weight 136.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed to meet the needs of demanding workplaces, providing robust storage solutions. With a heavy-duty reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes, ensuring durability for everyday use. The cabinet features five 100% extension drawers, allowing easy access to contents and efficient organisation. Its various drawer configurations including different heights are ideal for storing tools, documents, and other essential items. Finished in RAL 7035 light grey powder coat paint, it combines practicality with a professional appearance, making it a perfect addition to any workshop or industrial setting. At dimensions of 1300x750x800mm, this cabinet delivers ample storage without compromising floor space.
Heavy duty reinforced steel housing offers substantial durability
Five fully extending drawers facilitate quick access to stored materials
Varied drawer heights accommodate different tool and item sizes
Finished in durable powder coat paint for long lasting aesthetics
Professional light grey RAL 7035 colour enhances any workspace environment
Related links
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Red
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 5 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Light Grey
