Bott Cabinet 5, Steel, 600 mm x 525mm x 650 mm, Blue
- RS Stock No.:
- 662-469
- Mfr. Part No.:
- 40011061.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€917.95
(exc. VAT)
€1,129.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €917.95 |
*price indicative
- RS Stock No.:
- 662-469
- Mfr. Part No.:
- 40011061.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 58.19kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 525mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 58.19kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to offer robust storage solutions for professional environments, effectively combining strength and usability. With five expertly crafted drawers that feature a heavy-duty, reinforced steel housing, this cabinet supports a total capacity of up to 1.5 tones, making it ideal for accommodating a range of tools and equipment. Finished in a sleek gentian blue with light grey accents, it not only serves a functional purpose but also enhances the aesthetic appeal of your workspace. Its efficient drawer configuration maximizes storage while ensuring easy access, enabling seamless organization in any setting. Measuring 650mm in width, 525mm in depth, and 600mm in height, it's the perfect blend of form and functionality.
Constructed from high-quality sheet steel for ultimate durability
Powder-coated surface ensures a resistant finish against scratches and corrosion
Specifically designed to handle heavy loads with a maximum drawer load capacity of 75kg
Features a smart drawer configuration with varying heights providing versatile storage options
Compact dimensions allow for easy placement in tight spaces while maximizing storage potential
Related links
- Bott Cabinet 5 600 mm x 525mm x 650 mm, Red
- Bott Cabinet 5 600 mm x 525mm x 650 mm, Light Grey
- Bott Cabinet 5 600 mm x 525mm x 650 mm, Grey
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Blue
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Blue
- Bott Cabinet 5 600 mm x 525mm x 525 mm Blue
- Bott Cabinet 5 600 mm x 525mm x 525 mm, Light Grey
