Bott Cabinet 5, Steel, 600 mm x 525mm x 650 mm, Red
- RS Stock No.:
- 663-322
- Mfr. Part No.:
- 40011061.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€917.95
(exc. VAT)
€1,129.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €917.95 |
*price indicative
- RS Stock No.:
- 663-322
- Mfr. Part No.:
- 40011061.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 5 | |
| Weight | 58.19kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 525mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 5 | ||
Weight 58.19kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with five drawers is expertly engineered for optimum storage and organization, making it an essential addition to any workspace. Designed with a heavy-duty, reinforced steel housing, it boasts a remarkable total capacity of up to 1.5 tones. With 100% extension drawers, accessing your tools and equipment is effortless and efficient. Finished in a stylish and durable powder coat, the cabinet features a sophisticated combination of light grey and crimson red, ensuring not only functionality but also aesthetic appeal. Measuring 650x525x600mm, this cabinet utilizes space wisely while maintaining a robust structure that ensures longevity.
Heavy-duty steel construction provides exceptional durability and strength
Five drawers offer ample storage capacity for tools and equipment
100% extension drawers grant easy access to stored items, enhancing usability
Drawer load capacity of 75kg ensures reliable support for various tools
Includes varying drawer heights of 75mm, 100mm, and 150mm for versatile storage solutions
Related links
- Bott Cabinet 5 600 mm x 525mm x 650 mm, Blue
- Bott Cabinet 5 600 mm x 525mm x 650 mm, Light Grey
- Bott Cabinet 5 600 mm x 525mm x 650 mm, Grey
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Red
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Red
- Bott Cabinet 5 600 mm x 525mm x 525 mm Red
- Bott Cabinet 5 600 mm x 525mm x 525 mm, Light Grey
