Bott Cabinet 6, Steel, 900 mm x 750mm x 1.3 m, Grey

Subtotal (1 unit)*

€2,285.84

(exc. VAT)

€2,811.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,285.84

*price indicative

RS Stock No.:
662-644
Mfr. Part No.:
40030085.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

750mm

Depth

1.3m

Colour

Grey

Number of Drawers

6

Weight

152.5kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio Drawer Cabinet is expertly designed to optimise storage solutions in any workspace. Featuring a robust construction with reinforced steel housing, this cabinet supports an impressive total capacity of up to 1.5 tonnes, ensuring durability and longevity. Its configuration includes six drawers that offer 100% extension, making access to contents effortless. The cabinet's refined aesthetics are complemented by a durable powder coated finish in a stylish light grey and anthracite grey, seamlessly blending with any environment. With dimensions of 1300mm in width, 750mm in depth, and 900mm in height, this cabinet delivers a perfect balance of space saving design and maximum functionality.

Heavy duty reinforced steel housing for unmatched durability

Finished in resilient powder coat paint for enhanced longevity and aesthetics

Light grey and anthracite grey colour scheme suits contemporary design preferences

Designed for efficient workspace organisation with a spacious structure

Each drawer supports a load capacity of 75kg catering to substantial items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy