Bott Cabinet 3, Steel, 900 mm x 750mm x 650 mm, Grey
- RS Stock No.:
- 662-679
- Mfr. Part No.:
- 40027104.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,040.50
(exc. VAT)
€1,279.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,040.50 |
*price indicative
- RS Stock No.:
- 662-679
- Mfr. Part No.:
- 40027104.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 3 | |
| Weight | 74.91kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 3 | ||
Weight 74.91kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer-door cabinet stands as a robust solution for those seeking superior storage and organisation. Designed for heavy-duty use, this cabinet features a reinforced steel housing, ensuring exceptional strength with a total capacity of up to 1.5 tonnes. It boasts three fully extending drawers that are perfect for managing tools and supplies, while the cupboard section, accented with a perforated lined door, offers easy access to frequently used items. Finished in a stylish RAL 7016 anthracite grey, complemented by light grey accents (RAL 7035), this cabinet is well-suited for modern workspaces.
Constructed from heavy duty sheet steel for enhanced durability
Three drawers with a load capacity of 75kg each ensuring substantial storage
Fully extending drawers provide easy access to contents for convenience
Cupboard section features a practical perforated door for increased functionality
Finished with durable powder coated paint to resist wear and tear
Stylish colour scheme of anthracite grey and light grey complements any workspace décor
Compact dimensions allow for efficient use of floor space while maximising storage
Related links
- Bott Cabinet 3 900 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 3 900 mm x 750mm x 650 mm, Red
- Bott Cabinet 3 900 mm x 750mm x 650 mm, Blue
- Bott Cabinet 6 900 mm x 750mm x 650 mm, Grey
- Bott Cabinet 3 400 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 3 400 mm x 750mm x 650 mm, Red
- Bott Cabinet 6 900 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 7 900 mm x 750mm x 650 mm, Light Grey
