Bott Cabinet 4, Steel, 700 mm x 525mm x 800 mm, Red
- RS Stock No.:
- 663-771
- Mfr. Part No.:
- 40012011.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€992.03
(exc. VAT)
€1,220.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €992.03 |
*price indicative
- RS Stock No.:
- 663-771
- Mfr. Part No.:
- 40012011.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 71.44kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 71.44kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 4 drawers is designed to provide robust storage solutions while maintaining a stylish appearance. Featuring a heavy-duty, reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tones, making it perfect for both professional and industrial environments. The drawers are designed for 100% extension, allowing easy access to stored items. With a combination of striking crimson red and durable light grey powder coat finishes, it not only ensures durability but also enhances workplace aesthetics. Measuring 800mm in width, 525mm in depth, and 700mm in height, it fits seamlessly into various spaces while offering substantial storage.
Heavy-duty, reinforced steel construction delivers exceptional strength and durability
Up to 1.5 tone total capacity accommodates heavy tools and equipment effortlessly
100% extension drawers provide full access to contents, enhancing user convenience
Designed to meet UK tariff codes and compliant with regulations for safe usage
Suitable for a range of professional settings, from workshops to storage facilities
Related links
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Blue
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Grey
- Bott Cabinet 4 600 mm x 525mm x 800 mm, Red
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Red
- Bott Cabinet 4 700 mm x 650mm x 800 mm, Red
- Bott Cabinet 4 700 mm x 750mm x 800 mm, Red
- Bott Cabinet 4 600 mm x 525mm x 800 mm, Grey
