Bott Cabinet 4, Steel, 700 mm x 525mm x 800 mm, Blue
- RS Stock No.:
- 662-818
- Mfr. Part No.:
- 40012011.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€992.03
(exc. VAT)
€1,220.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €992.03 |
*price indicative
- RS Stock No.:
- 662-818
- Mfr. Part No.:
- 40012011.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 4 | |
| Weight | 71.44kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 4 | ||
Weight 71.44kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 4 drawers is expertly designed to enhance organization and storage efficiency in any workspace. Constructed with heavy-duty reinforced steel, this cabinet boasts an impressive total capacity of 1.5 tones, ensuring it can handle substantial storage demands. Each drawer offers 100% extension for easy access to contents, accommodating various item sizes with configurations including drawers of 100mm, 150mm, and 200mm heights. Finished in a sleek and durable powder coat paint, available in the sophisticated RAL 5010 gentian blue and RAL 7035 light grey, it combines functionality with aesthetic appeal. The total dimensions are a generous 800mm width, 525mm depth, and 700mm height, making it a perfect fit for versatile environments.
Durable construction with reinforced steel for long-lasting use
High total capacity of up to 1.5 tones for heavy-duty storage
100% drawer extension allows full access to contents for convenience
Versatile drawer configuration, including 1x 100mm, 2x 150mm, and 1x 200mm drawers
Related links
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Red
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Grey
- Bott Cabinet 4 600 mm x 525mm x 800 mm, Blue
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Blue
- Bott Cabinet 4 700 mm x 650mm x 800 mm, Blue
- Bott Cabinet 4 700 mm x 750mm x 800 mm, Blue
- Bott Cabinet 4 700 mm x 525mm x 650 mm, Blue
