Bott Cabinet 4, Steel, 700 mm x 525mm x 650 mm, Blue
- RS Stock No.:
- 663-970
- Mfr. Part No.:
- 40011062.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€848.76
(exc. VAT)
€1,043.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €848.76 |
*price indicative
- RS Stock No.:
- 663-970
- Mfr. Part No.:
- 40011062.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 59.16kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 525mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 59.16kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with four drawers is expertly designed to provide robust storage solutions for various settings. Crafted with a heavy-duty, reinforced steel housing, this cabinet boasts a total capacity of up to 1.5 tones, ensuring your valuable tools and materials are securely stored. With its reliable, 100% extension drawers, accessing items is effortless, whether they are placed in the 100mm, 150mm, or 200mm-height drawers. Finished in a stylish powder coat paint, the cabinet is available in gentian blue and light grey, seamlessly fitting into any workspace. The cabinet's dimensions of 650x525x700mm make it a practical addition to any area, allowing for efficient use of space.
Heavy-duty steel housing ensures durability and long-lasting performance
Total capacity of 1.5 tones provides ample storage for your tools and equipment
100% extension drawers for easy access to all items stored within
Drawer configuration includes varied heights to accommodate a range of tools
Stylishly finished in powder-coated paint for both aesthetics and resilience
Available in gentian blue and light grey to complement your workspace design
Compact dimensions fit seamlessly into any configuration without sacrificing storage space
Related links
- Bott Cabinet 4 700 mm x 525mm x 650 mm, Grey
- Bott Cabinet 4 700 mm x 525mm x 650 mm, Light Grey
- Bott Cabinet 4 700 mm x 525mm x 650 mm, Red
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Blue
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Blue
- Bott Cabinet 4 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Red
