Bott Cabinet 7, Steel, 900 mm x 650mm x 800 mm, Grey

Subtotal (1 unit)*

€1,536.49

(exc. VAT)

€1,889.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,536.49

*price indicative

RS Stock No.:
663-243
Mfr. Part No.:
40020041.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

650mm

Depth

800mm

Colour

Grey

Number of Drawers

7

Standards/Approvals

No

Weight

108.7kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is an exemplary solution designed for organized storage, enabling efficient use of space while accommodating various items requiring secure keeping. Crafted with a robust reinforced steel housing, it boasts an impressive total load capacity of up to 1.5 tones. This cabinet features 7 expertly configured drawers, each designed for full extension to facilitate easy access to contents. Finished in a durable powder coat, this model combines functionality with aesthetic appeal, offering a palette of light grey and anthracite grey that fits seamlessly into any environment. Its dimensions of 800mm in width, 650mm in depth, and 900mm in height ensure it remains a compact yet spacious storage solution. Perfect for busy workshops or office settings, this cabinet promotes an organized working atmosphere.

Durable powder-coated surface enhances longevity and resistance to wear

Constructed from solid sheet steel, ensuring structural integrity and stability

Offers 7 drawers with varying heights to accommodate diverse storage needs

Each drawer can hold a substantial weight of 75kg, providing dependable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy