Bott Cabinet 5, Steel, 700 mm x 750mm x 650 mm, Grey
- RS Stock No.:
- 663-609
- Mfr. Part No.:
- 40027007.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,059.70
(exc. VAT)
€1,303.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,059.70 |
*price indicative
- RS Stock No.:
- 663-609
- Mfr. Part No.:
- 40027007.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 5 | |
| Weight | 83.03kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 5 | ||
Weight 83.03kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 5 drawers is a robust storage solution designed to meet the demands of professional workspaces. Its heavy-duty, reinforced steel housing ensures durability and can withstand a total capacity of up to 1.5 tonnes. Ideal for organising tools and equipment, each drawer extends fully, allowing easy access to contents. Finished in a stylish and durable powder coat paint, available in both light grey and anthracite grey, it not only offers exceptional functionality but also complements modern office aesthetics. This cabinet seamlessly integrates into various environments, making it a versatile choice for any workspace.
Designed with 5 fully extending drawers for easy access and organisation
Constructed from heavy duty sheet steel for maximum durability
Drawers are equipped with a load capacity of 75kg each ensuring reliable support
Compact dimensions make it suitable for both small and large workspaces
Perfectly engineered drawer heights accommodate a range of storage needs
Related links
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Grey
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Grey
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Grey
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Grey
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Grey
