Bott Cabinet 5, Steel, 600 mm x 650mm x 525 mm, Red

Subtotal (1 unit)*

€907.38

(exc. VAT)

€1,116.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€907.38

*price indicative

RS Stock No.:
663-694
Mfr. Part No.:
40018131.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

600mm

Width

650mm

Depth

525mm

Colour

Red

Number of Drawers

5

Weight

59.71kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is designed to optimize your workspace with its robust and practical storage solution. Constructed from reinforced sheet steel, this heavy-duty cabinet offers an impressive total capacity of up to 1.5 tones, making it suitable for a variety of tools and equipment. The cabinet features five fully extendable drawers, ensuring easy access to your items while maintaining a sleek aesthetic. Finished in a dual-tone powder coat of RAL 7035 light grey and RAL 3004 crimson red, it seamlessly blends durability with style, ensuring it enhances any environment. Its compact dimensions of 525x650x600mm make it an ideal fit for both large workshops and smaller work areas, proving to be an essential addition for efficient organization.

Robust steel construction offers durability and strength

Up to 1.5-tonne total capacity ensures reliable performance for heavy items

Five drawers with 100% extension provide full access to stored tools

Drawer load capacity of 75kg allows for versatile storage options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy