Bott Cabinet 5, Steel, 800 mm x 650mm x 525 mm, Red
- RS Stock No.:
- 663-867
- Mfr. Part No.:
- 40018037.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€970.43
(exc. VAT)
€1,193.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €970.43 |
*price indicative
- RS Stock No.:
- 663-867
- Mfr. Part No.:
- 40018037.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Red | |
| Number of Drawers | 5 | |
| Weight | 66.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Red | ||
Number of Drawers 5 | ||
Weight 66.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with five drawers is designed to optimize your workspace by providing robust and efficient storage solutions. Crafted from reinforced steel, it supports a remarkable total capacity of up to 1.5 tones, ensuring your valuable tools and items are securely housed. With fully extending drawers, you'll enjoy easy access to your stored items. This cabinet's sleek design is complemented by a durable powder coat finish in stunning crimson red and light grey, making it not only practical but also aesthetically pleasing. Its dimensions of 525mm (W) x 650mm (D) x 800mm (H) deliver a compact yet roomy storage solution suitable for various environments, from workshops to offices.
Constructed from heavy-duty sheet steel for maximum durability
Accommodates up to 1.5 tones, making it a reliable choice for heavy tools
Five drawers provide versatile storage for a range of items
Drawers fully extend for easy reach and organization
Each drawer can hold a U.D.L. of 75kg, tailored to hold items securely
Related links
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 600 mm x 650mm x 525 mm, Red
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Red
- Bott Cabinet 5 800 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Red
