Bott Cabinet 4, Steel, 600 mm x 650mm x 525 mm, Red
- RS Stock No.:
- 663-971
- Mfr. Part No.:
- 40018017.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€811.76
(exc. VAT)
€998.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €811.76 |
*price indicative
- RS Stock No.:
- 663-971
- Mfr. Part No.:
- 40018017.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Red | |
| Number of Drawers | 4 | |
| Weight | 52.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Red | ||
Number of Drawers 4 | ||
Weight 52.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 4 drawers offers a robust storage solution designed to enhance organization and efficiency in any workspace. Constructed with reinforced steel, this heavy-duty cabinet is built to hold up to 1.5 tones, making it ideal for both light and heavy-duty applications. The 100% extension drawers allow for maximum accessibility, ensuring that tools and supplies are always within easy reach. Finished with a durable powder coat in a sophisticated combination of crimson red and light grey, the cabinet not only performs exceptionally but also adds a touch of modern style to your environment. Compactly designed, it measures 525mm in width, 650mm in depth, and 600mm in height, while the thoughtful drawer configuration accommodates various items seamlessly.
Heavy-duty, reinforced steel construction ensures durability and strength
Holds up to 1.5 tones, catering to a wide range of storage needs
Four drawers with various height options provide versatility for different items
100% extension drawers improve accessibility and ease of use
Finished in a resilient powder coat to withstand daily wear and tear
Related links
- Bott Cabinet 4 600 mm x 650mm x 525 mm Red
- Bott Cabinet 4 700 mm x 650mm x 525 mm, Red
- Bott Cabinet 4 1 m x 650mm x 525 mm, Red
- Bott Cabinet 4 1 m x 650mm x 525 mm Light Grey
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Grey
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Blue
- Bott Cabinet 4 600 mm x 650mm x 525 mm Blue
