Bott Cabinet 5, Steel, 600 mm x 650mm x 525 mm, Blue
- RS Stock No.:
- 662-272
- Mfr. Part No.:
- 40018131.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€907.38
(exc. VAT)
€1,116.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €907.38 |
*price indicative
- RS Stock No.:
- 662-272
- Mfr. Part No.:
- 40018131.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Blue | |
| Number of Drawers | 5 | |
| Weight | 59.71kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Blue | ||
Number of Drawers 5 | ||
Weight 59.71kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 5 drawers is designed to revolutionize your storage solutions. Engineered with a robust reinforced steel housing, this cabinet not only accommodates a total load of up to 1.5 tones but also features drawers that fully extend for convenient access. Ideal for workshops or any demanding environment, it showcases a modern dual color scheme of gentian blue and light grey, ensuring it fits effortlessly into a range of settings. Compact yet spacious, with external dimensions of 525x650x600mm, the cubio cabinet effortlessly maximizes available space while providing exceptional organization for tools or equipment.
Constructed from durable sheet steel to withstand heavy usage
Features a sturdy powder-coated finish to protect against wear
Each of the 5 drawers boasts a load capacity of 75kg
Offers a thoughtful height configuration for versatile storage
Finished in a stylish combination of RAL 5010 gentian blue and RAL 7035 light grey
Related links
- Bott Cabinet 5 600 mm x 650mm x 525 mm, Red
- Bott Cabinet 5 600 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 5 600 mm x 650mm x 525 mm, Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Blue
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Blue
- Bott Cabinet 5 600 mm x 650mm x 800 mm, Blue
