Bott Cabinet 5, Steel, 700 mm x 650mm x 525 mm, Blue

Subtotal (1 unit)*

€1,011.64

(exc. VAT)

€1,244.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,011.64

*price indicative

RS Stock No.:
661-446
Mfr. Part No.:
40018027.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

700mm

Width

650mm

Depth

525mm

Colour

Blue

Number of Drawers

5

Weight

62.4kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is designed to offer ample storage with a robust and resilient design, perfect for any workspace. Built with reinforced steel housing, this cabinet can support a total capacity of up to 1.5 tones, ensuring that your tools and materials are securely stored. Equipped with five fully extending drawers, it provides easy access to contents while maintaining a sleek finish in a striking RAL 5010 gentian blue, complemented by light grey elements. Ideal for workshops, garages, or industrial spaces, the cabinet's dimensions (525x650x700 mm) make it a versatile addition to any environment where efficient organization is crucial.

Heavy-duty reinforced steel housing offers unparalleled durability

Total load capacity of up to 1.5 tones ensures safe storage of heavier items

Five drawers provide extensive storage and easy access to tools and materials

Drawers feature a load capacity of 75 kg each, suitable for a variety of items

Fully extending drawers enhance usability and maximize storage potential

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy