Bott Cabinet 4, Steel, 600 mm x 650mm x 525 mm, Blue

Subtotal (1 unit)*

€811.76

(exc. VAT)

€998.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€811.76

*price indicative

RS Stock No.:
661-449
Mfr. Part No.:
40018017.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

600mm

Width

650mm

Depth

525mm

Colour

Blue

Number of Drawers

4

Weight

52.8kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is designed for efficient storage and organization, featuring a robust construction to support a total capacity of up to 1.5 tones. This versatile cabinet includes four drawers specifically configured with two 75mm, one 150mm, and one 200mm drawer to suit a range of needs. Finished in a durable powder coat paint that features a contemporary gentian blue and light grey palette, this cabinet not only provides functional storage solutions but also enhances the aesthetic of any workspace. Measuring 525mm in width, 650mm in depth, and 600mm in height, it is a perfect fit for various environments while ensuring that the heavy-duty sheet steel material offers long-lasting durability.

Robust steel housing for superior strength and durability

Up to 1.5 tone total load capacity ensures reliability under heavy use

Fully extending drawers allow for easy access to stored items

Three different drawer heights provide flexible storage options

Powder-coated finish resists scratches and wear, enhancing longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy