Bott Cabinet 2, Steel, 800 mm x 525mm x 525 mm, Grey, Blue
- RS Stock No.:
- 678-2783
- Mfr. Part No.:
- 40010023.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€754.78
(exc. VAT)
€928.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €754.78 |
*price indicative
- RS Stock No.:
- 678-2783
- Mfr. Part No.:
- 40010023.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Transparent Drawers | No | |
| Drawer Material | Steel | |
| Tilt Drawers | No | |
| Colour | Grey, Blue | |
| Number of Drawers | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 525mm | ||
Transparent Drawers No | ||
Drawer Material Steel | ||
Tilt Drawers No | ||
Colour Grey, Blue | ||
Number of Drawers 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Heavy Duty Workbench 2 Drawer Cabinet
Freestanding or for use as bench pedestal
1x 100mm, 1x 175mm high drawers
75kg UDL load capacity
Blocking mechanism as standard – only 1 drawer can be opened at a time
Full width ergonomic reach through handle with label & transparent cover
Fully lockable
Epoxy powder coated in RAL7035 grey/ RAL5010 blue
Light/ Medium/ Heavy Duty Work Bench System
A modular bench system which enables you to design your own tailor made workbench from a selection of single components.
Related links
- Bott Cabinet 2 800 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 2 800 mm x 525mm x 525 mm Red
- Bott Cabinet 2 800 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 2 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 5 800 mm x 525mm x 525 mm Blue
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 700 mm x 525mm x 525 mm Red
