SAM 72135 Ratchet 390mm

Subtotal (1 unit)*

€93.11

(exc. VAT)

€114.53

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€93.11

*price indicative

RS Stock No.:
210-536
Mfr. Part No.:
72135
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Ratchet

Overall Length

390mm

Standards/Approvals

NF ISO1174-1, NF ISO3315, NF ISO 1711-1

Set Contents

Ratchet Holder Fittings 1/4 in And 5/16 in

RoHS Status: Exempt

COO (Country of Origin):
TW

72135


The SAM Outillage ratchet holder fitting redefines convenience and efficiency, delivering exceptional performance for professionals and DIY enthusiasts alike. Designed for 1/4 inch and 5/16 inch bits, this articulated tool boasts an impressive length of 390 mm, facilitating easy access to tight spaces while ensuring reliable torque. The robust construction ensures durability under rigorous use, making it an invaluable addition to any toolbox. Its ergonomic design not only enhances usability but also promotes a comfortable grip, reducing fatigue during extended tasks. Perfect for automotive applications, this versatile ratchet holder empowers users to tackle a variety of fastening challenges with confidence and precision.

Lightweight construction ensures easy handling without sacrificing strength

Durable materials offer long lasting reliability for rigorous use

Ergonomic grip reduces hand fatigue during prolonged use

Exceeds industry standards for safety and reliability

Related links