SAM S-156 Ratchet 55mm
- RS Stock No.:
- 210-634
- Mfr. Part No.:
- S-156
- Manufacturer:
- SAM
Subtotal (1 unit)*
€72.05
(exc. VAT)
€88.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.05 |
*price indicative
- RS Stock No.:
- 210-634
- Mfr. Part No.:
- S-156
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ratchet | |
| Overall Length | 55mm | |
| Set Contents | Compact 1/2" Ratchet | |
| Standards/Approvals | DIN 3122, NF ISO 3315 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ratchet | ||
Overall Length 55mm | ||
Set Contents Compact 1/2" Ratchet | ||
Standards/Approvals DIN 3122, NF ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
S-156
The SAM Outillage compact ratchet is designed to make your tasks smoother and more efficient. Perfectly engineered, it offers a mere 6° resumption angle, allowing for precise control in tight spaces. The reversible adapter feature enhances versatility, enabling compatibility with any 1/2 inch accessory, and providing a seamless ratcheting motion. Not only can it adapt to your everyday needs, but it can also be equipped with a torque wrench, making it a multipurpose tool that caters to the demands of various applications. With its lightweight yet durable construction, this ratchet embodies convenience and functionality, ensuring it stands the test of time in any workshop.
Reversible adapter enhances adaptability with various accessories
Can be used with torque wrenches for precision tasks
Constructed for durability and weight efficiency
Backed by SAM TOOL's no limit guarantee under normal usage
Related links
- Facom Ratchet Satin Chrome Finish
- SAM 1/2 in Drive 10 mm Pentagon Ratchet, 55mm Overall Length
- SAM S.240 12.7 mm Square Joint Socket Joint, 74mm Overall
- SAM S-120 1/2 in Round Sliding T-Handle Handle, 250mm Overall
- SAM S-230 1/2 in Square Adapter Socket Adapter, 36mm Overall
- SAM, S Drain Plug Wrench Kit
- SAM S.205 12.7 mm Square Extension Extension, 50mm Overall
- SAM S.201 12.7 mm Square Extension Extension, 75mm Overall
