BETA 920/15, 1 42mm
- RS Stock No.:
- 616-802
- Mfr. Part No.:
- 920/15
- Manufacturer:
- BETA
Subtotal (1 unit)*
€9.36
(exc. VAT)
€11.51
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.36 |
*price indicative
- RS Stock No.:
- 616-802
- Mfr. Part No.:
- 920/15
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Overall Length | 42mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | UNI/ISO 3316 DIN 3123 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Overall Length 42mm | ||
Number of Pieces 1 | ||
Standards/Approvals UNI/ISO 3316 DIN 3123 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Socket Adapter is a compact and durable connector designed to convert 1/2 inch female square drives to 3/8 inch male, offering seamless compatibility across different tool sizes. Ideal for mechanics and technicians, it ensures flexibility in tool setups while maintaining strength and reliability.
42 mm overall length for compact maneuverability
Chrome plated alloy steel construction for durability
Complies with UNI/ISO 3316 and DIN 3123 standards
Related links
- BETA 1/2 in Drive 22 mm, 75mm Overall Length
- BETA 920/58 1/2 in Ratchet, 281mm Overall
- BETA 1/2 in Ratchet with Ratchet Handle, 276mm Overall
- Knipex 1-Piece Long Nose Plier Long Nose 42mm Jaw
- BETA 1/2 in Drive 3/4 in 12 Point Square, 42mm Overall Length
- BETA 1/2 in Drive 15/16 in 6 Point Square, 42mm Overall Length
- Knipex 1-Piece Long Nose Plier Round 42mm Jaw
- Knipex 1-Piece Long Nose Plier Pointed 42mm Jaw
