Subtotal (1 unit)*
€18.94
(exc. VAT)
€23.30
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.94 |
*price indicative
- RS Stock No.:
- 616-819
- Mfr. Part No.:
- 928/16
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Impact Adaptor is a heavy-duty connector designed to convert 3/4 inch female square drives to 1 inch male, offering robust compatibility for high-torque applications. Ideal for industrial, automotive, and mechanical use, it ensures secure engagement and smooth power transfer between mismatched drive sizes.
62 mm overall length for compact handling
44 mm diameter for solid grip and torque stability
Impact grade alloy steel construction for durability
Designed for use with powered or manual impact tools
