BETA 1/2 mm Square 928/15 Socket Adapter, 51.5mm Overall
- RS Stock No.:
- 251-5307
- Mfr. Part No.:
- 928/15
- Manufacturer:
- BETA
Subtotal (1 unit)*
€21.63
(exc. VAT)
€26.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.63 |
*price indicative
- RS Stock No.:
- 251-5307
- Mfr. Part No.:
- 928/15
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Adapter | |
| Drive Size | 1/2mm | |
| Drive Type | Square | |
| Sub Type | 928/15 | |
| Overall Length | 51.5mm | |
| Finish | Chrome | |
| Standards/Approvals | UNI/ISO 3316 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Adapter | ||
Drive Size 1/2mm | ||
Drive Type Square | ||
Sub Type 928/15 | ||
Overall Length 51.5mm | ||
Finish Chrome | ||
Standards/Approvals UNI/ISO 3316 | ||
RoHS Status: Exempt
The BETA Professional Hand Tools adaptor, 3/4 female and 1/2 male drives with a diameter of 34 mm.
Length 51.5 mm
Weight 170.2 g
Related links
- BETA 1/2 mm Square, 250mm Overall
- BETA 1/2 in Drive 32 mm 6 Point Square, 46mm Overall Length
- BETA 1/2 in Drive 8-32 mm 6 Point Square, 46mm Overall Length
- BETA 12.7 mm; 6.35 mm; 19.05 mm; 9.53 mm Square Adapter, 51.5mm Overall
- BETA 1/2 in Drive 15 mm 6 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 15 mm 6 Point Square, 40mm Overall Length
- BETA 1/2 in Drive 15 mm 6 Point Square, 77mm Overall Length
- Bahco 3/8 in Square Joint, 51.5mm Overall
