Subtotal (1 unit)*
€15.60
(exc. VAT)
€19.19
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.60 |
*price indicative
- RS Stock No.:
- 810-867
- Mfr. Part No.:
- QCI14
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit Holder | |
| Overall Length | 60mm | |
| For Use With | 1/4" hex drive impact bits | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit Holder | ||
Overall Length 60mm | ||
For Use With 1/4" hex drive impact bits | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- TW
The Teng Tools bit holder provides a reliable solution for quick and easy bit changes. It's engineered for higher torsion, making it an essential tool for tackling hard-to-reach places with confidence.
S2 stainless steel construction ensures durability and strength
Overall length of 60mm allows access to tight spaces
Quick chuck design enables effortless swapping between bits
Compatible with 1/4 inch hex drive impact bits for convenience
Offers higher torsion for increased performance in demanding tasks
Related links
- Teng Tools Bit Holder
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 2 mm Max
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 4.5 mm Max, 4.5 mm Min
- Teng Tools Holder for use with TengTools cabinet side handles
- Teng Tools 3/4 in Impact Adapter Adapter
- Teng Tools Wrench Set Satin Finish
- Teng Tools Spanner 19 mm, Satin Finish
- Teng Tools Chuck Adapter
