Teng Tools Wrench Set, 3/8 in, Satin Finish
- RS Stock No.:
- 809-956
- Mfr. Part No.:
- M3808MM
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€122.28
(exc. VAT)
€150.40
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.28 |
*price indicative
- RS Stock No.:
- 809-956
- Mfr. Part No.:
- M3808MM
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench Set | |
| Sub Type | Wrench Set | |
| Size | 3/8 in | |
| Finish | Satin | |
| For Use With | Ratchet or torque wrench with an extension bar | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench Set | ||
Sub Type Wrench Set | ||
Size 3/8 in | ||
Finish Satin | ||
For Use With Ratchet or torque wrench with an extension bar | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/8 inch Crow Foot Wrench Clip Rail Set is designed to provide reliable access to confined spaces. This set includes eight precision-engineered wrenches that attach securely for easy use and storage.
Open-ended spanner at right angle to square drive for improved accessibility
Manufactured from satin-finish chrome vanadium for enhanced durability
Includes a clip rail with socket clips for organised storage
Ideal for use with ratchets or torque wrenches with extension bars
Set contains eight wrenches ranging from 10 mm to 19 mm
