Subtotal (1 set)*
€60.19
(exc. VAT)
€74.03
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €60.19 |
*price indicative
- RS Stock No.:
- 712-593
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bit Set | |
| Material | Diamond Coated | |
| Number of Pieces | 10 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bit Set | ||
Material Diamond Coated | ||
Number of Pieces 10 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Diamond core bit set is designed for professionals seeking precision and reliability with vacuum-brazed Diamond grains for superior heat resistance and cutting efficiency.
Vacuum brazed for superior heat resistance and durability
No water required during operation; wet use can extend lifespan
Ideal for cutting hard materials such as porcelain tiles
M14 x 2.0 inner thread for secure fit with angle grinders
