DeWALT Tungsten Carbide 32 mm 1, 380mm Overall
- RS Stock No.:
- 172-323
- Mfr. Part No.:
- DT60834-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€137.45
(exc. VAT)
€169.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.45 |
*price indicative
- RS Stock No.:
- 172-323
- Mfr. Part No.:
- DT60834-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Flute Type | 4 | |
| Overall Length | 380mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 32mm | |
| Drilling Length | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Flute Type 4 | ||
Overall Length 380mm | ||
Number of Pieces 1 | ||
Drill Bit Size 32mm | ||
Drilling Length 250mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 32mm x 380mm 4 Cutter Drill is designed to last with its 4 cutter carbide head and rebar strike resistant features. It offers quick starts and more accurate hole positioning with its full carbide pilot feature, making it ideal for drilling into reinforced concrete. The iron blast technology strengthens the bit, reducing the risk of breakage. Perfect for heavy-duty drilling applications.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design to resist breakage when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens bit to reduce risk of breakage
Working Length of 250mm and Diameter of 32mm for versatile use
Performance XLR ensures high performance in concrete applications
SDS Max Fitment for secure attachment
Related links
- DeWALT Tungsten Carbide 40 mm 1, 380mm Overall
- DeWALT Tungsten Carbide Drill Bit 35 mm 1, 380mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 380mm Overall
- DeWALT Steel Drill Bit 32 mm 1, 380mm Overall
- DeWALT Tungsten Carbide Drill Bit 32 mm 1, 920mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 380mm Overall
- DeWALT Tungsten Carbide 40 mm 1, 920mm Overall
- DeWALT Tungsten Carbide 40 mm 1, 570mm Overall
