DeWALT Tungsten Carbide Drill Bit 35 mm 1, 380mm Overall
- RS Stock No.:
- 172-692
- Mfr. Part No.:
- DT60837-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€183.38
(exc. VAT)
€225.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.38 |
*price indicative
- RS Stock No.:
- 172-692
- Mfr. Part No.:
- DT60837-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 380mm | |
| Number of Pieces | 1 | |
| Drilling Length | 250mm | |
| Drill Bit Size | 35mm | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Overall Length 380mm | ||
Number of Pieces 1 | ||
Drilling Length 250mm | ||
Drill Bit Size 35mm | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 35mm x 380mm 4 Cutter Drill is designed for durability and high performance. With features like a 4 cutter carbide head, rebar strike resistance, full carbide pilot feature, and iron blast technology, this drill ensures fast drilling and longer life. Ideal for drilling into reinforced concrete, it offers precision and reliability for various applications.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant for durability when drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Working Length 250mm, Diameter 35mm, Performance XLR
Ideal for concrete applications
Compatible with SDS Max Fitment
Related links
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 380mm Overall
- DeWALT Tungsten Carbide 40 mm 1, 380mm Overall
- DeWALT Tungsten Carbide 32 mm 1, 380mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 380mm Overall
- DeWALT Carbide Drill Bit 35 mm 1, 670mm Overall
- DeWALT Steel Drill Bit 32 mm 1, 380mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 35 mm 1, 720mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 35 mm 1, 570mm Overall
