DeWALT Steel Drill Bit 32 mm 1, 380mm Overall
- RS Stock No.:
- 173-594
- Mfr. Part No.:
- DT9434-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€134.94
(exc. VAT)
€165.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.94 |
*price indicative
- RS Stock No.:
- 173-594
- Mfr. Part No.:
- DT9434-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Steel | |
| Sub Type | Drill Bit | |
| Flute Type | Helical | |
| Overall Length | 380mm | |
| Number of Pieces | 1 | |
| Finish | Carbide Grit | |
| Drill Point Angle | 140° | |
| Drilling Length | 250mm | |
| Drill Bit Size | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Steel | ||
Sub Type Drill Bit | ||
Flute Type Helical | ||
Overall Length 380mm | ||
Number of Pieces 1 | ||
Finish Carbide Grit | ||
Drill Point Angle 140° | ||
Drilling Length 250mm | ||
Drill Bit Size 32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS Max 32mm x 380mm 4 Cutter Drill is a high-performance drilling tool designed for reinforced concrete, masonry, natural and artificial stone. Made in Germany, this drill features a solid two-cutter head with two individual cutting tips for fast and efficient drilling. It offers maximum flute entry for faster debris removal and reinforced core for optimum impact and breakage stability, making it a durable and reliable tool for various applications.
Solid two-cutter head flanked by two individual cutting tips for fast and efficient drilling speed
4 flute helix design enables faster debris removal
Reinforced core for optimum impact and breakage stability
Made in Germany ensuring high quality and performance
Suitable for drilling reinforced concrete, masonry, natural and artificial stone
Suitable for SDS Max fitment
Related links
- DeWALT Tungsten Carbide 32 mm 1, 380mm Overall
- DeWALT Steel Drill Bit 32 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 35 mm 1, 380mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 380mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 380mm Overall
- DeWALT Tungsten Carbide 40 mm 1, 380mm Overall
- DeWALT Steel Drill Bit 8 mm 1, 460mm Overall
- DeWALT Steel Drill Bit 16 mm 1, 800mm Overall
