DeWALT HSS 1 Twist 9.5 mm
- RS Stock No.:
- 172-415
- Mfr. Part No.:
- DT20529-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€9.06
(exc. VAT)
€11.14
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.06 |
*price indicative
- RS Stock No.:
- 172-415
- Mfr. Part No.:
- DT20529-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Sub Type | Twist | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 9.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Sub Type Twist | ||
Number of Pieces 1 | ||
Drill Point Diameter 9.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT BLACK and GOLD 9.5mm HSS Drill Bit is designed for high-speed drilling in plastic, wood, and metal. With a tapered web design for durability, black and gold coating for rust prevention, and a non-slip 3-flats shank, this drill bit is ideal for various applications.
Tapered web design for extreme durability and resistance to breakage
Black and gold coating to prevent rust and wear for long life
Non-slip 3-flats shank reduces spin-out in the chuck
135° split point tip for reduced walking and quick material penetration
