DeWALT HSS 1 Twist 10.5 mm
- RS Stock No.:
- 172-553
- Mfr. Part No.:
- DT20531-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€10.98
(exc. VAT)
€13.51
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 18 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.98 |
*price indicative
- RS Stock No.:
- 172-553
- Mfr. Part No.:
- DT20531-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Sub Type | Twist | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 10.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Sub Type Twist | ||
Number of Pieces 1 | ||
Drill Point Diameter 10.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT BLACK and GOLD 10.5mm HSS Drill Bit is the perfect tool for high-speed drilling in plastic, wood, and metal. With a tapered web design for durability and a black and gold coating to prevent rust, this drill bit is designed for long life and non-slip usage. The 135° split point tip helps reduce walking and penetrate material quickly.
Tapered web design for extreme durability and resistance to breakage
Black and gold coating to prevent rust and wear for long life
3-Flats shank for non-slip usage and reducing spin-out in the chuck
135° split point tip designed for quick penetration of material
