DeWALT HSS 1 Twist 11.5 mm
- RS Stock No.:
- 172-548
- Mfr. Part No.:
- DT20533-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€8.71
(exc. VAT)
€10.71
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.71 |
*price indicative
- RS Stock No.:
- 172-548
- Mfr. Part No.:
- DT20533-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Sub Type | Twist | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 11.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Sub Type Twist | ||
Number of Pieces 1 | ||
Drill Point Diameter 11.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT BLACK and GOLD 11.5mm HSS Drill Bit is a high-speed steel drill bit designed for use in plastic, wood, and metal. With a tapered web design for extreme durability and resistance to breakage, this drill bit features a black and gold coating to prevent rust and wear. The 3-flats shank reduces spin-out in the chuck, while the 135° split point tip helps to penetrate material quickly.
Tapered web design for extreme durability and resistance to breakage
Black and gold coating to prevent rust and wear
3-flats shank reduces spin-out in the chuck
135° split point tip for quick penetration of material
