DeWALT HSS 1 Twist 4.5 mm
- RS Stock No.:
- 172-591
- Mfr. Part No.:
- DT20519-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€2.84
(exc. VAT)
€3.49
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.84 |
*price indicative
- RS Stock No.:
- 172-591
- Mfr. Part No.:
- DT20519-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Sub Type | Twist | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 4.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Sub Type Twist | ||
Number of Pieces 1 | ||
Drill Point Diameter 4.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT BLACK and GOLD 4.5mm HSS Drill Bit is a high-speed steel drill bit designed for use in plastic, wood, and metal. With its tapered web design, black and gold coating for rust prevention, non-slip 3-flats shank, and 135° split point tip, this drill bit offers extreme durability, long life, and efficient material penetration.
Tapered web design for extreme durability and resistance to breakage
Black and gold coating prevents rust and wear for longer life
Non-slip 3-flats shank reduces spin-out in the chuck
135° split point tip helps reduce walking and penetrates material quickly
